
MAX4467EKA+T | |
|---|---|
DigiKey Part Number | MAX4467EKA+TR-ND - Tape & Reel (TR) MAX4467EKA+CT-ND - Cut Tape (CT) MAX4467EKA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4467EKA+T |
Description | IC AMP CLASS AB MONO SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4467EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72400 | €7.24 |
| 25 | €0.65520 | €16.38 |
| 100 | €0.57870 | €57.87 |
| 250 | €0.54232 | €135.58 |
| 500 | €0.52044 | €260.22 |
| 1 000 | €0.50241 | €502.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.48338 | €1,208.45 |
| 5 000 | €0.47191 | €2,359.55 |
| 7 500 | €0.46617 | €3,496.27 |
| 12 500 | €0.45980 | €5,747.50 |
| 17 500 | €0.45608 | €7,981.40 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |


