
MAX4444ESE+ | |
|---|---|
DigiKey Part Number | MAX4444ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4444ESE+ |
Description | IC AMP RECEIVER 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4444ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Receiver | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 550 MHz | |
Slew Rate | 5000V/µs | |
Current - Supply | 41 mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.59000 | €8.59 |
| 10 | €6.69900 | €66.99 |
| 50 | €5.94280 | €297.14 |
| 100 | €5.70870 | €570.87 |
| 250 | €5.46136 | €1,365.34 |
| 500 | €5.31232 | €2,656.16 |
| 1 000 | €5.18967 | €5,189.67 |
| Unit Price without VAT: | €8.59000 |
|---|---|
| Unit Price with VAT: | €10.78045 |


