
MAX4094AUD+ | |
---|---|
cms-digikey-product-number | MAX4094AUD+-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MAX4094AUD+ |
cms-description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
cms-eda-cad-models | MAX4094AUD+ Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 130µA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €4.41000 | €4.41 |
10 | €3.36100 | €33.61 |
96 | €2.81885 | €270.61 |
192 | €2.71073 | €520.46 |
288 | €2.65660 | €765.10 |
576 | €2.57719 | €1,484.46 |
1 056 | €2.51936 | €2,660.44 |
2 592 | €2.44991 | €6,350.17 |
Unit Price without VAT: | €4.41000 |
---|---|
Unit Price with VAT: | €5.53455 |