
MAX4040EUK+T | |
|---|---|
DigiKey Part Number | MAX4040EUK+TTR-ND - Tape & Reel (TR) MAX4040EUK+TCT-ND - Cut Tape (CT) MAX4040EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4040EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4040EUK+T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 2.5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 90 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.63600 | €26.36 |
| 25 | €2.42360 | €60.59 |
| 100 | €2.18970 | €218.97 |
| 250 | €2.07804 | €519.51 |
| 500 | €2.06756 | €1,033.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.89696 | €4,742.40 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |


