
MAX3967AETG+T | |
|---|---|
DigiKey Part Number | MAX3967AETG+TTR-ND - Tape & Reel (TR) MAX3967AETG+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3967AETG+T |
Description | IC LASER DRV 270MBPS 5.5V 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 270Mbps 1 Channel 2.97V ~ 5.5V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3967AETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Laser Diode Driver for Fiber Optic Module | |
Data Rate | 270Mbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 5.5V | |
Current - Supply | 30 mA | |
Current - Modulation | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.47244 | €11,181.10 |
| Unit Price without VAT: | €4.47244 |
|---|---|
| Unit Price with VAT: | €5.61291 |


