
MAX3319ECAE+ | |
|---|---|
DigiKey Part Number | MAX3319ECAE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3319ECAE+ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3319ECAE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.17000 | €9.17 |
| 10 | €7.17500 | €71.75 |
| 76 | €6.21711 | €472.50 |
| 152 | €5.99632 | €911.44 |
| 304 | €5.81461 | €1,767.64 |
| 532 | €5.69162 | €3,027.94 |
| 1 064 | €5.56384 | €5,919.93 |
| Unit Price without VAT: | €9.17000 |
|---|---|
| Unit Price with VAT: | €11.50835 |

