
MAX3314EEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3314EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3314EEKA+TCT-ND - Cut Tape (CT) 175-MAX3314EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3314EEKA+T |
Description | IC TRANSCEIVER FULL 1/1 SOT238 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3314EEKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.50000 | €5.50 |
| 10 | €4.21900 | €42.19 |
| 25 | €3.90000 | €97.50 |
| 100 | €3.54880 | €354.88 |
| 250 | €3.42348 | €855.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.10985 | €7,774.62 |
| Unit Price without VAT: | €5.50000 |
|---|---|
| Unit Price with VAT: | €6.90250 |


