2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232EEPE+

DigiKey Part Number
MAX3232EEPE+-ND
Manufacturer
Manufacturer Product Number
MAX3232EEPE+
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232EEPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Factory Stock: 2 250
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.33000€15.33
10€12.17500€121.75
25€11.38760€284.69
100€10.52200€1,052.20
250€10.10944€2,527.36
500€9.86086€4,930.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.33000
Unit Price with VAT:€19.23915