
MAX3226EEUE+ | |
|---|---|
DigiKey Part Number | MAX3226EEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3226EEUE+ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226EEUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.13000 | €7.13 |
| 10 | €5.52500 | €55.25 |
| 96 | €4.69125 | €450.36 |
| 192 | €4.52505 | €868.81 |
| 288 | €4.44184 | €1,279.25 |
| 576 | €4.31977 | €2,488.19 |
| 1 056 | €4.23087 | €4,467.80 |
| Unit Price without VAT: | €7.13000 |
|---|---|
| Unit Price with VAT: | €8.94815 |

