1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3226CAE+T

DigiKey Part Number
MAX3226CAE+TTR-ND - Tape & Reel (TR)
MAX3226CAE+TCT-ND - Cut Tape (CT)
MAX3226CAE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3226CAE+T
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3226CAE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.97000€5.97
10€4.59900€45.99
25€4.25560€106.39
100€3.87840€387.84
250€3.75800€939.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€3.42759€6,855.18
Manufacturers Standard Package
Unit Price without VAT:€5.97000
Unit Price with VAT:€7.49235