
MAX3221EETE+T | |
|---|---|
DigiKey Part Number | MAX3221EETE+TTR-ND - Tape & Reel (TR) MAX3221EETE+TCT-ND - Cut Tape (CT) MAX3221EETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221EETE+T |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.33000 | €7.33 |
| 10 | €5.69200 | €56.92 |
| 25 | €5.28080 | €132.02 |
| 100 | €4.82980 | €482.98 |
| 250 | €4.61472 | €1,153.68 |
| 500 | €4.48508 | €2,242.54 |
| 1 000 | €4.37837 | €4,378.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.26574 | €10,664.35 |
| Unit Price without VAT: | €7.33000 |
|---|---|
| Unit Price with VAT: | €9.19915 |




