
MAX3100ETG+ | |
|---|---|
DigiKey Part Number | MAX3100ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3100ETG+ |
Description | IC UART SPI/MICROWIRE 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.63000 | €13.63 |
| 10 | €10.78800 | €107.88 |
| 75 | €9.43413 | €707.56 |
| 150 | €9.11947 | €1,367.92 |
| 300 | €8.86040 | €2,658.12 |
| 525 | €8.68509 | €4,559.67 |
| Unit Price without VAT: | €13.63000 |
|---|---|
| Unit Price with VAT: | €17.10565 |
















