0/3 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3098EAESE+

DigiKey Part Number
MAX3098EAESE+-ND
Manufacturer
Manufacturer Product Number
MAX3098EAESE+
Description
IC TRANSCEIVER 0/3 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3098EAESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€22.49000€22.49
10€18.09400€180.94
50€16.33300€816.65
100€15.78790€1,578.79
250€15.21232€3,803.08
500€14.86542€7,432.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€22.49000
Unit Price with VAT:€28.22495