1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX308EUE+

DigiKey Part Number
MAX308EUE+-ND
Manufacturer
Manufacturer Product Number
MAX308EUE+
Description
IC MUX 8:1 100OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX308EUE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
750pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 224
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€11.55000€11.55
10€9.08800€90.88
96€7.81438€750.18
192€7.56047€1,451.61
288€7.43330€2,140.79
576€7.24686€4,174.19
1 056€7.11104€7,509.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.55000
Unit Price with VAT:€14.49525