
MAX3084CSA+ | |
|---|---|
DigiKey Part Number | MAX3084CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3084CSA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3084CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €3.19800 | €31.98 |
| 25 | €2.94720 | €73.68 |
| 100 | €2.67150 | €267.15 |
| 300 | €2.51780 | €755.34 |
| 500 | €2.46100 | €1,230.50 |
| 1 000 | €2.39582 | €2,395.82 |
| 2 500 | €2.32704 | €5,817.60 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.27100 |

