
MAX3032ECUE+ | |
|---|---|
DigiKey Part Number | MAX3032ECUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3032ECUE+ |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3032ECUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 10 | €4.29400 | €42.94 |
| 96 | €3.62281 | €347.79 |
| 192 | €3.48875 | €669.84 |
| 288 | €3.42160 | €985.42 |
| 576 | €3.32319 | €1,914.16 |
| 1 056 | €3.25152 | €3,433.61 |
| 2 592 | €3.16544 | €8,204.82 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €7.01545 |

