


MAX274EVKIT-DIP+ | |
|---|---|
DigiKey Part Number | MAX274EVKIT-DIP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX274EVKIT-DIP+ |
Description | EVAL BOARD FOR MAX274 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX274 - Active - Band Pass, High Pass, Low Pass Filter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Active - Band Pass, High Pass, Low Pass | |
Embedded | No | |
Utilized IC / Part | MAX274 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.97000 | €25.97 |
| Unit Price without VAT: | €25.97000 |
|---|---|
| Unit Price with VAT: | €32.59235 |



