Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX274BCWI+T

DigiKey Part Number
MAX274BCWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX274BCWI+T
Description
IC FILTER 150KHZ LOWPASS 28SOIC
Customer Reference
Detailed Description
Filter IC Continuous, Band Pass Low Pass 8th Order 150kHz 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX274BCWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Continuous, Band Pass Low Pass
Frequency - Cutoff or Center
150kHz
Number of Filters
4
Filter Order
8th
Voltage - Supply
4.74V ~ 11V, ±2.37V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types