MAX2616 - Amplifier 40MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2616EVKIT#

DigiKey Part Number
MAX2616EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX2616EVKIT#
Description
EVAL KIT MAX2616
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX2616 - Amplifier 40MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
40MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAX2616
Note
-
RF Type
-
RF Frequency
40MHz ~ 4GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€109.75000€109.75
10€109.49300€1,094.93
Manufacturers Standard Package
Unit Price without VAT:€109.75000
Unit Price with VAT:€137.73625