


MAX2141ETH+ | |
---|---|
DigiKey Part Number | MAX2141ETH+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2141ETH+ |
Description | RF RECEIVER 2.4GHZ 44TQFN |
Customer Reference | |
Detailed Description | - RF Receiver 2.4GHz PCB, Surface Mount 44-TQFN (7x7) |
EDA/CAD Models | MAX2141ETH+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2.4GHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | XM Radio | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | OCP | |
Voltage - Supply | 2.85V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €7.17000 | €7.17 |
10 | €6.09500 | €60.95 |
43 | €5.49767 | €236.40 |
Unit Price without VAT: | €7.17000 |
---|---|
Unit Price with VAT: | €8.99835 |