
MAX1978EVKIT | |
---|---|
DigiKey Part Number | MAX1978EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1978EVKIT |
Description | EVAL BOARD FOR MAX1978 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1978 - Thermal Management Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Thermal Management | |
Embedded | - | |
Utilized IC / Part | MAX1978 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €113.68000 | €113.68 |
Unit Price without VAT: | €113.68000 |
---|---|
Unit Price with VAT: | €142.66840 |