Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX192ACPP+

DigiKey Part Number
MAX192ACPP+-ND
Manufacturer
Manufacturer Product Number
MAX192ACPP+
Description
IC DAS/ADC/DAC SPECIAL 20-PDIP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX192ACPP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
10 b
Sampling Rate (Per Second)
133k
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Voltage Supply Source
Single Supply
Voltage - Supply
±5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.