Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX127BCAI+T

DigiKey Part Number
MAX127BCAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX127BCAI+T
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX127BCAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage Supply Source
Single Supply
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
12 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
8k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€24.45157€48,903.14
Manufacturers Standard Package
Unit Price without VAT:€24.45157
Unit Price with VAT:€30.68672