
MAX11637EEE+ | |
|---|---|
DigiKey Part Number | MAX11637EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11637EEE+ |
Description | IC ADC 12BIT SAR 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11637EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.11000 | €9.11 |
| 10 | €7.12700 | €71.27 |
| 25 | €6.62920 | €165.73 |
| 100 | €6.08250 | €608.25 |
| 300 | €5.77750 | €1,733.25 |
| 500 | €5.66472 | €2,832.36 |
| 1 000 | €5.53546 | €5,535.46 |
| Unit Price without VAT: | €9.11000 |
|---|---|
| Unit Price with VAT: | €11.43305 |


