Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIM3-4.1+T

DigiKey Part Number
175-LM4040CIM3-4.1+TTR-ND - Tape & Reel (TR)
175-LM4040CIM3-4.1+TCT-ND - Cut Tape (CT)
175-LM4040CIM3-4.1+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-4.1+T
Description
IC VREF SHUNT 4.096V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-4.1+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.27000€1.27
10€0.92300€9.23
25€0.83720€20.93
100€0.74300€74.30
250€0.69796€174.49
500€0.67084€335.42
1 000€0.66318€663.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.62492€1,562.30
5 000€0.61071€3,053.55
7 500€0.60359€4,526.92
12 500€0.59571€7,446.37
Manufacturers Standard Package
Unit Price without VAT:€1.27000
Unit Price with VAT:€1.59385