LCD Driver 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7224IPL+

DigiKey Part Number
ICM7224IPL+-ND
Manufacturer
Manufacturer Product Number
ICM7224IPL+
Description
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LCD Driver 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICM7224IPL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
LCD
Configuration
7 Segment
Interface
-
Digits or Characters
4.5 Digits
Current - Supply
10 µA
Voltage - Supply
3V ~ 6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€24.35000€24.35
10€19.65500€196.55
30€18.28000€548.40
100€17.18870€1,718.87
250€16.57308€4,143.27
500€16.20210€8,101.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€24.35000
Unit Price with VAT:€30.55925