
ICL7107CMH+D | |
|---|---|
DigiKey Part Number | ICL7107CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7107CMH+D |
Description | IC DAS/ADC/DAC SPECIAL 44-MQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7107CMH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.63000 | €15.63 |
| 10 | €12.43100 | €124.31 |
| 96 | €10.77354 | €1,034.26 |
| 192 | €10.44307 | €2,005.07 |
| 288 | €10.27757 | €2,959.94 |
| 576 | €10.03486 | €5,780.08 |
| Unit Price without VAT: | €15.63000 |
|---|---|
| Unit Price with VAT: | €19.61565 |

