Authentication Chip 6-TSOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS28E22P+

DigiKey Part Number
DS28E22P+-ND
Manufacturer
Manufacturer Product Number
DS28E22P+
Description
IC AUTHENTICATION CHIP 6-TSOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TSOC
Datasheet
 Datasheet
EDA/CAD Models
DS28E22P+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Authentication, Security
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
6-TSOC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 340
Factory Stock: 19 920
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.85000€2.85
10€2.65500€26.55
25€2.57680€64.42
50€2.51740€125.87
120€2.44242€293.09
360€2.34914€845.69
600€2.30615€1,383.69
1 080€2.25717€2,437.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.85000
Unit Price with VAT:€3.57675