
DS1375T+T&R | |
|---|---|
DigiKey Part Number | DS1375T+TR-ND - Tape & Reel (TR) DS1375T+CT-ND - Cut Tape (CT) DS1375T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1375T+T&R |
Description | IC RTC CLK/CALENDAR I2C 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 16B I2C, 2-Wire Serial 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1375T+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | 16B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.7V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA @ 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.68700 | €16.87 |
| 25 | €1.54240 | €38.56 |
| 100 | €1.38370 | €138.37 |
| 250 | €1.30792 | €326.98 |
| 500 | €1.26222 | €631.11 |
| 1 000 | €1.22464 | €1,224.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.18496 | €2,962.40 |
| 5 000 | €1.16104 | €5,805.20 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.83630 |

