
DG528CJ+ | |
|---|---|
DigiKey Part Number | DG528CJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG528CJ+ |
Description | IC MUX 8:1 450OHM 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG528CJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1.5µs | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.16000 | €13.16 |
| 20 | €9.87650 | €197.53 |
| 40 | €9.43650 | €377.46 |
| 100 | €8.97150 | €897.15 |
| 260 | €8.59854 | €2,235.62 |
| 500 | €8.39528 | €4,197.64 |
| 1 000 | €8.21693 | €8,216.93 |
| Unit Price without VAT: | €13.16000 |
|---|---|
| Unit Price with VAT: | €16.51580 |


