4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG445DY+

DigiKey Part Number
DG445DY+-ND
Manufacturer
Manufacturer Product Number
DG445DY+
Description
IC SWITCH SPST-NOX4 85OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG445DY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 170ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
4Ohm (Max)
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Factory Stock: 5 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€6.48000€6.48
10€4.99900€49.99
50€4.40820€220.41
100€4.22530€422.53
250€4.03216€1,008.04
500€3.91578€1,957.89
1 000€3.81999€3,819.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.48000
Unit Price with VAT:€8.13240