4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG412FDY+

DigiKey Part Number
DG412FDY+-ND
Manufacturer
Manufacturer Product Number
DG412FDY+
Description
IC SWITCH SPST-NOX4 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG412FDY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
9V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
15pF, 47pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-105dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 1 900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.36000€9.36
10€7.32500€73.25
50€6.50940€325.47
100€6.25670€625.67
250€5.98988€1,497.47
500€5.82906€2,914.53
1 000€5.69668€5,696.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.36000
Unit Price with VAT:€11.74680