
MDM-8155A | |
|---|---|
DigiKey Part Number | 4321-MDM-8155A-ND |
Manufacturer | |
Manufacturer Product Number | MDM-8155A |
Description | DIGITAL MULTMETER 220000(5 DIG) |
Customer Reference | |
Detailed Description | Auto/Manual Average Bench Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Type | - | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | - | |
Features | - | |
Ranging | Auto/Manual | |
Response | Average | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €518.94000 | €518.94 |
| Unit Price without VAT: | €518.94000 |
|---|---|
| Unit Price with VAT: | €651.26970 |

