
MPS-30001H-1 | |
|---|---|
DigiKey Part Number | 4321-MPS-30001H-1-ND |
Manufacturer | |
Manufacturer Product Number | MPS-30001H-1 |
Description | 300V/1A, 1mV/1mA, linear,No Comm |
Customer Reference | |
Detailed Description | 0 ~ 300V Output Bench (AC to DC) Power Supply LED 0 ~ 1A Output 300W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 300V | |
Current - Output | 0 ~ 1A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm) | |
Features | Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 80mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 12mV | |
Voltage Regulation - Load | 0.01% + 12mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 3mVrms, 5mArms | |
Weight | 26.6 lbs (12 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €704.83000 | €704.83 |
| 2 | €701.39000 | €1,402.78 |
| 3 | €697.08667 | €2,091.26 |
| 4 | €692.78250 | €2,771.13 |
| 5 | €688.48000 | €3,442.40 |
| 10 | €684.17700 | €6,841.77 |
| 20 | €679.87400 | €13,597.48 |
| 30 | €675.57100 | €20,267.13 |
| 40 | €671.26800 | €26,850.72 |
| Unit Price without VAT: | €704.83000 |
|---|---|
| Unit Price with VAT: | €884.56165 |

