LK202-25-FW-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 691
Unit Price: €18.10000
Datasheet
Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - White I2C, RS-232, TTL 116.00mm x 37.00mm x 28.69mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK202-25-FW-E

DigiKey Part Number
LK202-25-FW-E-ND
Manufacturer
Manufacturer Product Number
LK202-25-FW-E
Description
LCD MOD 40DIG 20X2 TRANSMISV WHT
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - White I2C, RS-232, TTL 116.00mm x 37.00mm x 28.69mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
FFSTN - Double Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 28.69mm
Viewing Area
83.00mm L x 18.60mm W
Backlight
LED - White
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.60mm W x 0.65mm H
Interface
I2C, RS-232, TTL
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes