RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS323-10S-NS

DigiKey Part Number
2333-MS323-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS323-10S-NS
Description
32.3 X 23.8 X 3.7MM ONE-PIECE DR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.937" (23.80mm) X 1.272" (32.30mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS323-10S-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.146" (3.70mm)
Length - Overall
1.272" (32.30mm)
Width - Overall
0.937" (23.80mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 115
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.80000€2.80
10€1.78100€17.81
49€1.35694€66.49
98€1.21929€119.49
245€1.07114€262.43
441€0.99279€437.82
980€0.90356€885.49
2 401€0.83909€2,014.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.80000
Unit Price with VAT:€3.51400