
IM111X6Q1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM111X6Q1BAUMA1TR-ND - Tape & Reel (TR) 448-IM111X6Q1BAUMA1CT-ND - Cut Tape (CT) 448-IM111X6Q1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM111X6Q1BAUMA1 |
Description | MOSFET IPM 600V 12A 39-PWRVQFN |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 600 V 12 A 39-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | IM111X6Q1BAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 12 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVQFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.12000 | €10.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €4.89692 | €9,793.84 |
| Unit Price without VAT: | €10.12000 |
|---|---|
| Unit Price with VAT: | €12.70060 |

