MTPD1346E-100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 532
Unit Price: €13.76000
Datasheet
Image for MTPD1346E-100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPD1346E-100

DigiKey Part Number
1125-1439-ND
Manufacturer
Manufacturer Product Number
MTPD1346E-100
Description
SENSOR PHOTODIODE 1300NM TO46-3
Customer Reference
Detailed Description
Photodiode 1300nm TO-46-3 Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wavelength
1300nm
Color - Enhanced
-
Spectral Range
800nm ~ 1750nm
Diode Type
PIN - Single
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
200nA
Active Area
1.00mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-3 Lens Top Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes