MTE5016-995-IR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Marktech Optoelectronics
In Stock: 87
Unit Price: €19.77000
Datasheet

MFR Recommended


Marktech Optoelectronics
In Stock: 0
Unit Price: €10.82495
Datasheet
Infrared (IR) Emitter 1650nm 0.7V 50mA 90° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5016-995-IR

DigiKey Part Number
1125-1353-ND
Manufacturer
Manufacturer Product Number
MTE5016-995-IR
Description
SWIR EMITTER 1650NM PLCC2 SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 1650nm 0.7V 50mA 90° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1650nm
Voltage - Forward (Vf) (Typ)
0.7V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes