
PSR36N08AK | |
|---|---|
DigiKey Part Number | 458-1475-ND |
Manufacturer | |
Manufacturer Product Number | PSR36N08AK |
Description | SPEAKER 8OHM 1W TOP PORT 88DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 570 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/500mm |
Manufacturer Mallory Sonalert Products Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 1 W |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 570 Hz ~ 5 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 570Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.417" Dia (36.00mm) |
Efficiency - dBA 88.00 | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.22700 | €32.27 |
| 25 | €2.91360 | €72.84 |
| 50 | €2.70120 | €135.06 |
| 100 | €2.50760 | €250.76 |
| 250 | €2.27748 | €569.37 |
| 500 | €2.12062 | €1,060.31 |
| 1 000 | €1.97703 | €1,977.03 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.29610 |

