



AST1750MATRQ | |
|---|---|
DigiKey Part Number | 458-AST1750MATRQTR-ND - Tape & Reel (TR) 458-AST1750MATRQCT-ND - Cut Tape (CT) 458-AST1750MATRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1750MATRQ |
Description | BUZZER PIEZO 5V17X17MM" W SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 2.5mA 4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST1750MATRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 2.5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.02000 | €3.02 |
| 10 | €2.37000 | €23.70 |
| 25 | €2.15840 | €53.96 |
| 50 | €2.01320 | €100.66 |
| 100 | €1.87940 | €187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.76050 | €704.20 |
| 800 | €1.63995 | €1,311.96 |
| 1 200 | €1.57418 | €1,889.02 |
| 2 000 | €1.52228 | €3,044.56 |
| Unit Price without VAT: | €3.02000 |
|---|---|
| Unit Price with VAT: | €3.79010 |

