MPM-G203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM-G205

DigiKey Part Number
5151-MPM-G205-ND
Manufacturer
Manufacturer Product Number
MPM-G205
Description
AC/DC CONVERTER 24V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.4 A
Power (Watts)
Applications
Medical
Efficiency
87%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.49" H (127.0mm x 76.1mm x 37.8mm)
Approval Agency
CB, CE, cUL, cURus, TUV, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€64.85000€64.85
5€64.07800€320.39
10€63.04800€630.48
20€62.19050€1,243.81
50€61.41840€3,070.92
Unit Price without VAT:€64.85000
Unit Price with VAT:€81.38675