
XP1026-BD-000V | |
|---|---|
DigiKey Part Number | 1465-1123-ND |
Manufacturer | |
Manufacturer Product Number | XP1026-BD-000V |
Description | IC RF AMP GPS 27GHZ-32GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 27GHz ~ 32GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 27GHz ~ 32GHz | |
P1dB | 32dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | 550mA | |
Test Frequency | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

