
SMMD832-SOT23-0S | |
|---|---|
DigiKey Part Number | 1465-SMMD832-SOT23-0S-ND |
Manufacturer | |
Manufacturer Product Number | SMMD832-SOT23-0S |
Description | RF DIODE PIN 20V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 20V 150 mA 250 mW SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 0.8pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |

