
SMA29-1 | |
|---|---|
DigiKey Part Number | 1465-SMA29-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA29-1 |
Description | IC RF AMP GPS 10MHZ-1.6GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 1.6GHz | |
P1dB | 22dBm | |
Gain | 9dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 90mA | |
Test Frequency | 10MHz ~ 1.6GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €249.08300 | €2,490.83 |
| Unit Price without VAT: | €249.08300 |
|---|---|
| Unit Price with VAT: | €312.59917 |

