PH1214-110M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: €0.00000

Similar


Infineon Technologies
In Stock: 8 914
Unit Price: €0.24000
Datasheet

Similar


Infineon Technologies
In Stock: 47
Unit Price: €0.41000
Datasheet

Similar


Infineon Technologies
In Stock: 637
Unit Price: €0.40000
Datasheet

Similar


Infineon Technologies
In Stock: 2 838
Unit Price: €0.19000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1214-110M

DigiKey Part Number
1465-PH1214-110M-ND
Manufacturer
Manufacturer Product Number
PH1214-110M
Description
RF TRANS NPN 70V 2L-FLG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 70V 10.5A 350W Chassis Mount 2L-FLG
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
70V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
7.4dB
Power - Max
350W
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Current - Collector (Ic) (Max)
10.5A
Operating Temperature
200°C (TJ)
Mounting Type
Chassis Mount
Package / Case
2L-FLG
Supplier Device Package
2L-FLG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€388.05300€7,761.06
Unit Price without VAT:€388.05300
Unit Price with VAT:€487.00652