
PA2003 | |
|---|---|
DigiKey Part Number | 1465-PA2003-ND |
Manufacturer | |
Manufacturer Product Number | PA2003 |
Description | AMPLIFIER,2 WATT LINEAR POWER |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.8GHz ~ 2GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.8GHz ~ 2GHz | |
P1dB | 32.5dBm | |
Gain | 21dB | |
Noise Figure | 2.7dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | 495mA | |
Test Frequency | 1.8GHz ~ 2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

