
NPA1007-SMBPPR | |
|---|---|
DigiKey Part Number | 1465-1666-ND |
Manufacturer | |
Manufacturer Product Number | NPA1007-SMBPPR |
Description | EVAL BOARD FOR NPA1007 |
Customer Reference | |
Detailed Description | NPA1007 - Amplifier 30MHz ~ 2.5GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 30MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NPA1007 | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 2.5GHz | |
Function | Amplifier | |
Base Product Number |

