
MNP0008-C12P | |
---|---|
DigiKey Part Number | 1465-MNP0008-C12P-ND |
Manufacturer | |
Manufacturer Product Number | MNP0008-C12P |
Description | RF DIODE PIN 100V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V Die |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | 0.12pF @ 10V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |