
MEST2G-050-45 | |
|---|---|
DigiKey Part Number | 1465-MEST2G-050-45TR-ND - Tape & Reel (TR) 1465-MEST2G-050-45CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEST2G-050-45 |
Description | RF DIODE PIN 500V 50W 2615 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 200 mA 50 W 2615 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.25pF @ 50V, 1MHz | |
Resistance @ If, F | 600mOhm @ 100mA, 1MHz | |
Power Dissipation (Max) | 50 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2615 | |
Base Product Number |

